Samtec SMM-108-02-SM-S-K

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Surface Mount
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-108-02-SM-S-K.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-18.03%

CAD Models

Download Samtec SMM-108-02-SM-S-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector, Rcpt, 8Pos, 1Row, 2Mm Rohs Compliant: Yes |Samtec, Inc. SQT-108-01-F-S
Stacking Board Connector, Elevated Strip, ESQT, 8 Contacts, Receptacle, 2 mm, Through Hole, 1 Rows
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
HIROSE ELECTRICDF3-8S-2DSA(55)
Connector Wire to Board Shrouded Receptacle 8 Position 2mm Solder Straight Through Hole

Descriptions

Descriptions of Samtec SMM-108-02-SM-S-K provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Surface Mount
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
Connector, Receptacle, 8 Contacts, 1 Row, Surface Mount, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Connector Mounting:Surface Mount; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SMM-108-02-SM-S-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.