Samtec SMA-J-P-H-ST-MT1

RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector
$ 4.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMA-J-P-H-ST-MT1.

Upverter

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Farnell

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-50.70%

CAD Models

Download Samtec SMA-J-P-H-ST-MT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec SMA-J-P-H-ST-MT1 provided by its distributors.

RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector
Conn SMA Receptacle 0Hz to 26.5GHz 50 Ohm Solder Straight Through Hole Gold Over Nickel
Conn SMA 0Hz to 6GHz 50Ohm Solder ST SMD/Thru-Hole RCP Gold Over Nickel Tray
1 SMA Board-End 20GHz 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, Sma Jack, 50 Ohm, Pcb; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Samtec, Inc. SMA-J-P-H-ST-MT1

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA-J-P-H-ST-MT1.
  • SMAJPHSTMT1