Samtec SLM-136-01-S-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole Mount, SLM Series
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-136-01-S-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole Mount, SMS Series
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 80 Circuits
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole Mount, SLM Series
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-80S-1.27DSAL(71)
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec SLM-136-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole Mount, SLM Series
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 72 POS 1.27mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 1.27mm 2 72pin 5.2A 760nm
SOCKET, 1.27 X 2.54MM, LOW, 2X36WAY;
LO PRO. MACHINE SOCKET STRIP .100
Socket, 1.27 X 2.54Mm, Low, 2X36 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Connector Mounting:Through Hole Mount; Product Range:Slm Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SLM-136-01-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM13601SD