Samtec SL-107-TT-11

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-107-TT-11.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SL-107-TT-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 1.041
$ 1.041
Stock
8,218
6,350
6,350
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
7
7
7
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, CES Series
Samtec 2.54mmpitch8pSingle row female Board to Board, SSseries, right angle, Through hole mounting
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
TE Connectivity215297-7
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions76341-407LF
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity215297-8
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Samtec SL-107-TT-11 provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
Push-Pull Receptacle, 7-Pin, 1A, Tin-Plated, Black, TH, 17.78mm L × 2.54mm H
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
RECEPTACLE, 2.54MM, THT VERT, 7WAY;
LO PRO. MACHINE SOCKET STRIP .100
2.54MM LOPRO SNGL ROW SKT STRP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL107TT11