Samtec SL-107-T-11

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-107-T-11.

Farnell

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+19.30%

CAD Models

Download Samtec SL-107-T-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.041
$ 2.07
$ 2.07
Stock
6,350
4,112
4,112
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
7
7
7
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Solder, SS Series, Beryllium Copper
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Solder, SS Series, Beryllium Copper
TE Connectivity534237-5
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Box
Push-Pull Receptacle, 2.54mm Pitch, 7-Pin, 1A, Tin Plated, Black, TH, 17.78mm L × 2.54mm W
Amphenol Communications Solutions76308-207LF
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
TE Connectivity5-535541-5
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec SL-107-T-11 provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
Push-Pull Receptacle, 7 Pin, 1A, Gold Plated, TH, 17.78mm L × 2.54mm H
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
2.54mm Single Row 7P -55鈩儈+125鈩 Copper Beryllium Direct Insert 3.35mm Round Hole Plugin,P=2.54mm Female Headers ROHS
LO PRO. MACHINE SOCKET STRIP .100
SAMT LOW PROFILE SOCKET ;STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL107T11