Samtec SL-107-G-11

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-107-G-11.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-9.85%

CAD Models

Download Samtec SL-107-G-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 1.041
$ 1.041
Stock
4,112
6,350
6,350
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
7
7
7
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215297-7
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-534237-5
Push-Pull,Receptacle 1 7pin Push-pull type Female Socket Black Through hole mounting
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Samtec 2.54mmpitch5pSingle row female Board to Board, SSseries, right angle, Through hole mounting
Amphenol Communications Solutions76341-307LF
FCI 2.54mmpitch7pSingle row female Board to Board, DUBOXseries, Straight, Through-hole

Descriptions

Descriptions of Samtec SL-107-G-11 provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull,Receptacle 1 7pin Push-pull type Female Socket Black Through hole mounting 17.78mm*2.54mm*2.54mm
RECEPTACLE, 2.54MM, THT VERT, 7WAY;
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL107G11