TE Connectivity 5-534237-5

Connector Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534237-5.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-27.30%

CAD Models

Download TE Connectivity 5-534237-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 2.04
Stock
23,915
53,438
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215297-7
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
Amphenol Communications Solutions76341-307LF
FCI 2.54mm Pitch 7P Single Row Receptacle, Board-to-Board, DUBOX Series, Straight, TH
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Amphenol Communications Solutions76341-407LF
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-534237-5 provided by its distributors.

Connector Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole
BOARD-BOARD CONNECTOR, RECEPTACLE, 7 POSITION, 1ROW
7 Position Single Row 2.54 mm pitch MOD II Vertical Receptacle
Push-Pull Receptacle 7-Pin Female Socket Black TH
Headers & Wire Housings RECEPT 7POS .100 R/A AU
CONN RECEPT 7POS .100 VERT GOLD
5-534237-5, TE CONNECTIVITY/AMP BRAND
07 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 7 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534237-5 | Internal Number: 5-534237-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534237-5.