Samtec SL-106-G-19

SOCKET STRIP, 2.54MM, THT VERT, 6POS; Series: SL; Pitch Spacing: 2.54mm; No. of Ro
$ 1.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-106-G-19.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-22.17%

CAD Models

Download Samtec SL-106-G-19 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.641
$ 1.1
$ 1.1
Stock
84,553
10,984
10,984
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
6
6
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch6pSingle row female Board to Board, SSseries, right angle, Through hole mounting
Samtec SL Series Board-to-Board Connector 2.54mm Pitch 6-Pin Single Row Right Angle TH
Push-Pull Receptacle 2.54mm 1-Ch 6-Pin 1A 760nm Gold Black TH 15.24mm L × 2.54mm H
TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-4
TE Connectivity AMPMODU MOD II Series Board-to-Board Header, 2.54mm Pitch 6-Pin, Right Angle TH
TE Connectivity5-535541-4
Push-Pull Receptacle, 2.54mm Pitch, 6-Pin, 2A, 760nm, Gold, Black, TH, 15.24mm L × 3.56mm H

Descriptions

Descriptions of Samtec SL-106-G-19 provided by its distributors.

SOCKET STRIP, 2.54MM, THT VERT, 6POS; Series:SL; Pitch Spacing:2.54mm; No. of Ro
".100"" Low Profile Single Row Screw Machine Socket Strip"
SAMTEC SL-106-G-19 Board-To-Board Connector, Vertical, SL Series, 6 Contacts, Receptacle, 2.54 mm, Through Hole
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec Receptacle, 2.54mm Pitch, 6 Pos, SL Series, Right Angle, TH
CONNECTOR, RCPT, 6POS, 1ROW, 2.54MM
LO PRO. MACHINE SOCKET STRIP .100
CONNECTOR, RCPT, 6POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: SL Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-106-G-19 .
  • SL106G19