Samtec SL-106-T-19

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-106-T-19.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
-7.47%

CAD Models

Download Samtec SL-106-T-19 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.641
$ 1.641
Stock
10,984
84,553
84,553
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, SS Series
Push-Pull Receptacle, 6-Pin, 2.54mm Pitch, 1A, Gold Plated, TH, 15.24mm L × 2.54mm H
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, SS Series, Beryllium Copper
TE Connectivity534237-4
Conn Hdr, Amp - Te Connectivity 534237-4; |Te Connectivity Amp 534237-4
TE Connectivity535541-4
Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions76308-106LF
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Samtec SL-106-T-19 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
Receptacle 2.54mm Pitch 6-Pin Single Row Slim Machine Socket, SL Series, Right Angle TH
".100"" Low Profile Single Row Screw Machine Socket Strip"
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
2.54mm Single Row 6P -55鈩儈+125鈩 Copper Beryllium Direct Insert 2.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL106T19