Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SS-106-T-2-N

Samtec 2.54mmpitch6pSingle row female Board to Board, SSseries, right angle, Through hole mounting
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-106-T-2-N.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.72%

CAD Models

Download Samtec SS-106-T-2-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Samtec 2.54mmpitch6pSingle row female Board to Board, SLseries, right angle, Through hole mounting
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-4
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-535541-4
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec SS-106-T-2-N provided by its distributors.

Samtec 2.54mmpitch6pSingle row female Board to Board, SSseries, right angle, Through hole mounting
SAMTEC SS-106-T-2-N Board-To-Board Connector, SS Series, 6 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Socket Strip"
RECEPTACLE, 2.54MM, THRU HOLE, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: SS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS106T2N