Samtec SL-106-T-10

Samtec SL Series Board-to-Board Connector 2.54mm Pitch 6-Pin Single Row Right Angle TH
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-106-T-10.

Samtec

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+11.81%

CAD Models

Download Samtec SL-106-T-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 1.837
$ 1.837
Stock
15,467
12,106
12,106
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch6pSingle row female Board to Board, SSseries, right angle, Through hole mounting
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-4
TE Connectivity AMPMODU MOD II Series Board-to-Board Header, 2.54mm Pitch 6-Pin, Right Angle TH
TE Connectivity5-535541-4
Push-Pull Receptacle, 2.54mm Pitch, 6-Pin, 2A, 760nm, Gold, Black, TH, 15.24mm L × 3.56mm H

Descriptions

Descriptions of Samtec SL-106-T-10 provided by its distributors.

Samtec SL Series Board-to-Board Connector 2.54mm Pitch 6-Pin Single Row Right Angle TH
Samtec 2.54mmpitch6pSingle row female Board to Board, SLseries, right angle, Through hole mounting
".100"" Low Profile Single Row Screw Machine Socket Strip"
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
2.54mm Single Row 6P -55鈩儈+125鈩 Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS
.100 Low Prof Single Row Screw Mach Skt
LO PRO. MACHINE SOCKET STRIP .100
RECEPTACLE, 2.54MM, PCB, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: SL Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-106T-10
  • SL106T10