TE Connectivity 5-535541-4

Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 1.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-535541-4.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.64%

CAD Models

Download TE Connectivity 5-535541-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.703
$ 1.953
Stock
19,957
42,750
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-4
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, CES
Amphenol Communications Solutions75915-306LF
Conn Socket Strip Receptacle 6 POS 2.54mm Solder ST Through Hole

Descriptions

Descriptions of TE Connectivity 5-535541-4 provided by its distributors.

Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR, RECEPTACLE, 6 POSITION, 1ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:6Contacts; Connector Mounting:Through Hole Mount; Produc 16M3169
06 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-535541-4 | Internal Number: 5-535541-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty