Samtec SFSDT-30-28-G-10.00-SL

Cable Assembly, Discrete Wire Receptacle to Free End, 60 Ways, 1.27 mm, 2 Row, 254 mm, 10
$ 22.325
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFSDT-30-28-G-10.00-SL.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec SFSDT-30-28-G-10.00-SL provided by its distributors.

Cable Assembly, Discrete Wire Receptacle to Free End, 60 Ways, 1.27 mm, 2 Row, 254 mm, 10
".050"" Tiger Eye™ Double Row Discrete Wire Cable Assembly
No. Of Positions:60Positions; Connector Pitch:2.03Mm; Cable Length - Metric:254Mm; Cable Length - Imperial:10Ft; Product Range:sfsdt Series; Connector Type A:crimp Socket; Connector Type B:free End Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFSDT-30-28-G-10.00-SL.