Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFMH-115-02-F-D

Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMH-115-02-F-D.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SFMH-115-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 4.29
Stock
27
2,921
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
640 µm
640 µm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip
Board to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row
Board to Board & Mezzanine Connectors 30P V SMT DR RECPT 3.0MM STKHT W/O BOSS
Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch
HIROSE ELECTRICDF12B-30DS-0.5V(86)
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Samtec SFMH-115-02-F-D provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount
Conn Socket Strip SKT 30 POS 0.64mm Solder ST SMD Tube
HORZ MICRO SOCKET STRIP .050'' X .050
.050'' X .050 SOCKET STRIP ASSEM
1.27mm 1.27mm Double Row Gold 2.6A -55鈩儈+125鈩 30P Horizontal attachment 3.43mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.