Molex 54167-0308

Board To Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5Mm Smt Dual-Row
$ 2.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54167-0308.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+1.86%

CAD Models

Download Molex 54167-0308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-06-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Molex 0.5mm Pitch 30P Double Row Receptacle Board-to-Board SlimStack Right Angle SMD
Stacking Board Connector, 2 mm Height, SlimStack Series, Receptacle, 0.5 mm, 30, Surface Mount
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy
Molex 0.635mm Pitch 30P Double Row Header Board-to-Board SlimStack Series Right Angle SMD

Descriptions

Descriptions of Molex 54167-0308 provided by its distributors.

Board To Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5Mm Smt Dual-Row
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, Black, 30 Circuits
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
MEZZANINE CONN, RCPT, 30POS, 2ROW, 0.5MM; Product Range:SlimStack 54167 Series; No. of Contacts:30Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-;
Stacking Connector, Rcpt, 30Pos, 0.5Mm; Rango De Producto:Serie Slimstack; Género:Receptáculo Eléctrico; Espaciado, Paso:0.5Mm; Núm. De Contactos:30; Tipo De Terminación Del Contacto:Montaje Superficial; Contacto, Chapado:Dorado |Molex 54167-0308

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541670308
  • 541670308