What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SFM-125-01-L-D

Samtec 1.27mmpitch50pDouble row female Board to Board, SFMseries, right angle, Through hole mounting
$ 4.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-125-01-L-D.

Samtec

Technical Drawing4 pages6 years ago
Datasheet2 pages8 years ago
Technical Drawing4 pages10 years ago

Electro Sonic

element14 APAC

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-73.70%

CAD Models

Download Samtec SFM-125-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.218
$ 5.3
$ 5.3
Stock
336
435
435
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount
HARWIN 1.27mmpitch50pDouble row female Bus bar, right angle, Through hole mounting
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts"
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Descriptions

Descriptions of Samtec SFM-125-01-L-D provided by its distributors.

Samtec 1.27mmpitch50pDouble row female Board to Board, SFMseries, right angle, Through hole mounting
"High-Reliability Tiger Eye™ Socket Strips
Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD Tube
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 50P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
SAMTEC - SFM-125-01-L-D - BUCHSE, 1.27MM, 2X25KONT
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM-12501LD
  • SFM12501LD