What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SFM-120-01-L-D

Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-120-01-L-D.

Electro Sonic

Datasheet2 pages7 years ago

Samtec

element14 APAC

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+196%

CAD Models

Download Samtec SFM-120-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 4.666
$ 4.666
Stock
11,315
11,572
11,572
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts"
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Solder, Tiger Eye SFM Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Mount
25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545
HARWIN 1.27mmpitch50pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Samtec SFM-120-01-L-D provided by its distributors.

Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Samtec 1.27mmpitch40pDouble row female Board to Board, SFMseries, right angle, Through hole mounting
"High-Reliability Tiger Eye™ Socket Strips
SAMTEC SFM-120-01-L-D Wire-To-Board Connector, SFM Series, 40 Contacts, Receptacle, 1.27 mm, Through Hole, 2 Rows
Socket, 1.27Mm, 2X20Way; |Samtec, Inc. SFM-120-01-L-D
CONNECTOR, SOCKET, 2x40 POS, 0.05 PITCH, GOLD, TH
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 40P 250V Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM-12001LD
  • SFM12001LD