What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M52-5102545

25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545

$ 3.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M52-5102545.

IHS

Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

HARWIN 1.27mmpitch50pDouble row female Bus bar, right angle, Through hole mounting
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount, SLM Series
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts"
TE Connectivity5-104078-5
TE Connectivity 5-104078-5 Conn Female 50 Positions Vertical Dual Row Shrouded
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch

Descriptions

Descriptions of Harwin M52-5102545 provided by its distributors.

25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 25+25 contacts"
Push-Pull,Receptacle 1.27mm 2 50pin 1A gold Black Through hole mounting
HARWIN M52-5102545 Board-To-Board Connector, Vertical, Through Hole, Receptacle, 50, 1.27 mm, Gold Plated Contacts
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RCPT 50-POS 0.05 GOLD PCB
1.27mm (0.05) Pitch DIL Vertical Throug
SOCKET, VERTICAL, 2ROW, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR