Harwin M50-3002045

1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts
$ 2.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3002045.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
+69.67%

CAD Models

Download Harwin M50-3002045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Push-Pull,Receptacle 1.27mm 2 30pin 1A gold Black Through hole mounting 19.05mm(Length)
Conn Socket Strip F 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Solder, Tiger Eye SFM Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Mount
25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545

Descriptions

Descriptions of Harwin M50-3002045 provided by its distributors.

1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
SOCKET, VERTICAL, 2ROW, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C
Female connector Temperature range: -55 ... +105 °C Combustibility class: UL 94 V-0 Connector Design: Double Row / Straight Connector Termination: THT Contact material: Gold-Plated Copper Gender of contacts: Female Housing Material: Thermoplastic Pitch: 1.27 mm Series: M50 Poles: 40 Rated current: 1 A Rated voltage: 150 VAC/VDC

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR