Samtec SFM-105-02-L-DH-TR

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-105-02-L-DH-TR.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages11 years ago

Newark

element14 APAC

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+264%

CAD Models

Download Samtec SFM-105-02-L-DH-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, CLP
Push-Pull,Receptacle 1.27mm 2 20pin 3.3A 250nm SMD,P=1.27mm, 13.13mm*4.57mm
HIROSE ELECTRICFX2-20S-1.27DS(71)
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Automotive Tube
Board Connector, 8 Contact(S), 2 Row(S), Female, Right Angle, 0.05 Inch Pitch, Solder Terminal,
3+3 Pos. Female Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3200345

Descriptions

Descriptions of Samtec SFM-105-02-L-DH-TR provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts
"High-Reliability Tiger Eye™ Socket Strips
Conn Socket Strip SKT 10 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ T/R
Samtec SFM-105-02-L-DH-TR 基板接続用ソケット
RS APAC
MICRO SOCKET STRIP .050"" (1,27MM)
CONN, RCPT, 10POS, 2ROW, 1.27MM;
CONN RCPT 10P 0.05 GOLD SMD R/A
Conn, R/A Rcpt, 10Pos, 2Row, 1.27Mm, Smt; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Samtec, Inc. SFM-105-02-L-DH-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-SFM-105-02-L-DH-TR
  • SFM-105-02-L-DH-TR..
  • SFM10502LDHTR