Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SDL-110-G-10

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SDL-110-G-10.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SDL-110-G-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.69
$ 2.57
Stock
190
1,254
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

.100" × .100" Centerbump Polarization with Straight Solder Tails, 10 - 64 contacts
Amphenol Communications Solutions66953-010LF
VERT CARD CONN 30AU D/R-66953-010LF | Amphenol FCI (Amphenol CS) 66953010LF
3M 2.54mmpitch20pDouble row female Board to Board, 9100series, Straight, Through-hole
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts
TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive

Descriptions

Descriptions of Samtec SDL-110-G-10 provided by its distributors.

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts
SAMTEC SDL-110-G-10Board-To-Board Connector, Dual, Through Hole, Receptacle, 20 Contacts, 2.54 mm
".100"" Low Profile Double Row Screw Machine Socket Strip"
Push-Pull,Receptacle 2.54mm 2 20pin 1A 250nm gold Through hole mounting 25.4mm(Length)*5.08mm(height)
LO PRO. MACHINE SOCKET STRIP .100
CONN RCPT .100" 20POS DUAL GOLD
RECEPTACLE, 2.54MM, DUAL, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDL110G10