Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8520-4500PL

.100" × .100" Centerbump Polarization with Straight Solder Tails, 10 - 64 contacts
$ 3.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8520-4500PL.

Newark

Datasheet5 pages18 years ago
Datasheet3 pages23 years ago

Jameco (USA)

Inventory History

3 month trend:
+66.63%

CAD Models

Download 3M 8520-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-534206-0
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 1-534206-0.
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SLW Series
TE Connectivity1-215309-0
Btb Connector, Rcpt, 20Pos, 2Row, Tht; |Te Connectivity Amp 1-215309-0
3M 2.54mmpitch20pDouble row female Board to Board, 9100series, Straight, Through-hole
Amphenol Communications Solutions66953-010LF
VERT CARD CONN 30AU D/R-66953-010LF | Amphenol FCI (Amphenol CS) 66953010LF

Descriptions

Descriptions of 3M 8520-4500PL provided by its distributors.

.100" × .100" Centerbump Polarization with Straight Solder Tails, 10 - 64 contacts
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
RECEPTACLE, THT, VERTICAL, 2.54MM, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 8500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pla
Gender = Socket / Contacts = 20 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8520-4500 PL
  • 8520-4500PL.
  • JE-1503-1874-7
  • JE150318747