Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SDL-110-T-10

IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SDL-110-T-10.

Inventory History

3 month trend:
-27.17%

CAD Models

Download Samtec SDL-110-T-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.57
$ 3.69
Stock
1,254
190
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions66953-010
VERT CARD CONN DR100 POL-66953-010 | Amphenol FCI (Amphenol CS) 66953010
Amphenol Communications Solutions66925010
Header Connector,PCB Mount,PLUG,20 Contacts,SKT,0.1 Pitch,PC TAIL Terminal
Push-Pull,Receptacle 2 20pin Forked Through hole mounting 25.91mm(Length)*12.89mm(height)
SSQ - Samtec 2.54mm Square Tail Right Angle Socket Strip, 8.5mm Profile - Fast Stock
Amphenol Communications Solutions66527-010LF
66527-010Lf-Guide Pin Card Connector Rohs Compliant: Yes |Amphenol 66527-010LF
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Solder, SSQ Series, Phosphor Bronze

Descriptions

Descriptions of Samtec SDL-110-T-10 provided by its distributors.

IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
.100 High-Temp Variable Post Height Term
LO PRO. MACHINE SOCKET STRIP .100
CONN RCPT .100" 20POS DUAL GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDL110T10