Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 9120-4500PL

3M 2.54mmpitch20pDouble row female Board to Board, 9100series, Straight, Through-hole
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 9120-4500PL.

HQonline

Datasheet4 pages19 years ago

Newark

Inventory History

3 month trend:
-20.10%

CAD Models

Download 3M 9120-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions66953-010LF
VERT CARD CONN 30AU D/R-66953-010LF | Amphenol FCI (Amphenol CS) 66953010LF
.100" × .100" Centerbump Polarization with Straight Solder Tails, 10 - 64 contacts
Conn Board to Board SKT 26 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-534206-0
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 1-534206-0.
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW

Descriptions

Descriptions of 3M 9120-4500PL provided by its distributors.

3M 2.54mmpitch20pDouble row female Board to Board, 9100series, Straight, Through-hole
Conn Board to Board SKT 20 POS 2.54mm Solder ST Thru-Hole
Je150318838 9120-4500Pl=20/2R/Bm Skt/.100/Str/Rohs Rohs Compliant: Yes
POLARIZED BOARDMOUNT SOCKET (20 POS) .100 CENTERLINE STRAIGHT SOLDER TAILS
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
POLARIZED BOARDMOUNT SOCKET, 9100 SERIES, 9120-4500PL
CONN SOCKET 20POS .100" STR GOLD
SOCKET, PCB, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 9100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Termination: Through Hole Vertical; Current Rating: 1A; Lead Spacing: 2.54mm; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9120-4500 PL
  • 9120-4500PL.
  • JE-1503-1883-8
  • JE150318838