Samtec SD-109-T-1C

IC & Component Sockets .100 Double Row Screw Machine Socket Strip
$ 2.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SD-109-T-1C.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, HLE Series
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, HLE Series

Descriptions

Descriptions of Samtec SD-109-T-1C provided by its distributors.

IC & Component Sockets .100 Double Row Screw Machine Socket Strip
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
RECEPTACLE, 2.54MM, THT VERT, 18WAY;
SOCKET, 2.54MM, THT VERT, 18POS; Series:SD; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:18; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Beryllium Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD-109-T-1-C
  • SD109T1C