Usb Cable, 2.0 Type A Rcpt-A Plug, 500Mm; Connector To Connector:Type A Plug To Type A Receptacle; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Usb Standard:Usb 2.0; Jacket Color:-; Electronic Marking:- Rohs Compliant: Yes |Samtec, Inc. SCRUS-17-G-00.50-AMS-AM