Samtec SCRUS-17-G-00.25-AMS-BC

Cable Assembly USB 0.25m USB Type A 4 POS RCP Crimp 20AWG/25AWG/28AWG AccliMate
$ 9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SCRUS-17-G-00.25-AMS-BC.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-1.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec SCRUS-17-G-00.25-AMS-BC provided by its distributors.

Cable Assembly USB 0.25m USB Type A 4 POS RCP Crimp 20AWG/25AWG/28AWG AccliMate
USB Cable, Type A Receptacle to Free End, 250 mm, 9.84 ", USB 2.0"
USB CABLE, 2.0 A RCPT-FREE END, 250MM;
Usb Cable, 2.0 A Rcpt-Free End, 250Mm; Connector To Connector:Type A Receptacle To Free End; Cable Length - Metric:250Mm; Cable Length - Imperial:9.84"; Usb Standard:Usb 2.0; Jacket Color:-; Electronic Marking:- Rohs Compliant: Yes |Samtec, Inc. SCRUS-17-G-00.25-AMS-BC
CBL USB2.0 A RCPT-OPEN W/COUPL

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCRUS17G0025AMSBC