Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SCRU-02

Samtec USB2.0B to AMother seat USBConnector, SCRUseries, panel, 1port, Screw-down terminations
$ 3.851

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SCRU-02.

Sager Electronics

Datasheet2 pages15 years ago

element14 APAC

Master Electronics

Toby Electronics

Inventory History

3 month trend:
-50.98%

CAD Models

Download Samtec SCRU-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

EatonSMS4R1
SMS ROHS3Compliant Straight Lead Free Receptacle Connector Housing UL94V-2 105C 5A 2kV
EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS6R1
Qikmate Socket 6-Way, Self Mountable Receptacle, P Housing Retention, SMS Series
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol-TuchelC01610C0190002
Connector; Circular; IP 65; Crimp; 19 + PE; 6 A; 250 V; 26-18 AWG; <T="80" N="Gr
TE Connectivity205841-1
TE Connectivity circular connector socket, CPC Series 2series, 8Core, panel mount, Crimping

Descriptions

Descriptions of Samtec SCRU-02 provided by its distributors.

Samtec USB2.0B to AMother seat USBConnector, SCRUseries, panel, 1port, Screw-down terminations
USB Adapter, USB Type B Receptacle, USB Type A Receptacle, USB 2.0, IP68, SCRU Series
"AccliMate™ IP68 Sealed Circular USB 2.0 Panel Mount Receptacle"
Conn USB Type B RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray
Usb Adaptor, 2.0 Type B-Type A, Ip68; |Samtec, Inc. SCRU-02
USB Connector, 4 Contact(s), Male
ADAPTER USB B RCPT TO USB A RCPT
USB ADAPTOR, 2.0 TYPE B-TYPE A, IP68; USB Connector Convert From: USB Type B Receptacle; USB Connector Convert To: USB Type A Receptacle; USB Standard: USB 2.0; IP Rating: IP68; Product Range: SCRU Series; Contact Material: Ph

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCRU02