Samtec RSM-118-02-L-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 18 Contacts, Solder, RSM Series, Phosphor Bronze
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-118-02-L-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page11 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec RSM-118-02-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 17 Contacts, Surface Mount, RSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 13 Contacts, Surface Mount, RSM Series
20 Pos. Female Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M52-5052045
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 19 Contacts, Surface Mount, RSM Series
HIROSE ELECTRICDF19G-20P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF19G-14P-1H(54)
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec RSM-118-02-L-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 18 Contacts, Solder, RSM Series, Phosphor Bronze
Conn Socket Strip SKT 18 POS 1.27mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 1.27mm 1 18pin 3.1A 250nm SMD,P=1.27mm
SMT MICRO SOCKET STRIP .050"" X .100
SOCKET, 1.27 X 2.54MM, SMD, 1X18WAY;
Micro Socket Strip, 1.27 X 2.54Mm, Smd, 1X18 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:18Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series Rohs Compliant: Yes |Samtec, Inc. RSM-118-02-L-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.