Samtec RSM-111-02-L-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 11 Contacts, Surface Mount, RSM Series
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-111-02-L-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page11 years ago

Sager Electronics

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec RSM-111-02-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount, RSM Series
HIROSE ELECTRICDF19L-14P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 13 Contacts, Surface Mount, RSM Series
HIROSE ELECTRICDF19G-8P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF19G-14P-1H(54)
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Conn Shrouded Header (4 Sides) RCP 14 POS 1.5mm Solder ST SMD CLIK-Mate T/R

Descriptions

Descriptions of Samtec RSM-111-02-L-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 11 Contacts, Surface Mount, RSM Series
Conn Socket Strip SKT 11 POS 1.27mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 1.27mm 1 11pin 3.1A 250nm 14.22mm*3.94mm
.050 X .100 Surf Mnt Micro Skt Strip
SOCKET, 1.27 X 2.54MM, SMD, 1X11WAY;
Micro Socket Strip, 1.27 X 2.54Mm, Smd, 1X11 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:11Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series Rohs Compliant: Yes |Samtec, Inc. RSM-111-02-L-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM11102LS