Samtec RSM-111-02-L-D-K

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Surface Mount, RSM Series
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-111-02-L-D-K.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec RSM-111-02-L-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00022T4LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Through Hole Mount
Amphenol Communications Solutions20021321-00022T4LF
Conn Socket Strip RCP 22 POS 1.27mm Solder ST Top Entry SMD Minitek® Tube
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
TE Connectivity5-103911-2
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec RSM-111-02-L-D-K provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Surface Mount, RSM Series
Push-Pull,Receptacle 1.27mm 2 22pin 3.1A 250nm SMD,P=1.27mm 14.22mm*6.48mm
Conn Socket Strip SKT 22 POS 1.27mm Solder ST Top Entry SMD Tube
.050 X .100 Surf Mnt Micro Skt Strip
Connector, Receptacle, 22 Contacts, 2 Rows, Surface Mount, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:22Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series Rohs Compliant: Yes |Samtec, Inc. RSM-111-02-L-D-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.