Samtec RSM-105-02-T-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount, RSM Series
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-105-02-T-S.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec RSM-105-02-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-105-01-T-S
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Surface Mount, RSM Series
Conn, Rcpt, 6Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Harwin M52-5000645
PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle
Latch Holder,Receptacle 1.5mm 1 5pin 2A 1¦Ìm SMD,P=1.5mm 11.8mm*6.35mm*6.35mm

Descriptions

Descriptions of Samtec RSM-105-02-T-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount, RSM Series
Conn Socket Strip SKT 5 POS 1.27mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 1.27mm 1 5pin 3.1A 6.6mm*3.94mm
BTB CONN, RCPT, 5POS, 1ROW, 1.27MM;
Connector, Receptacle, 5 Contacts, 1 Row, Surface Mount, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series Rohs Compliant: Yes |Samtec, Inc. RSM-105-02-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM10502TS