Samtec RPCU-G-00.50-AMS-AM

"AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly"
$ 14.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RPCU-G-00.50-AMS-AM.

Samtec

Datasheet1 page8 years ago
Technical Drawing11 pages13 years ago

Sager Electronics

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+48.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec RPCU-G-00.50-AMS-AM provided by its distributors.

"AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly"
USB Cable, IP68, Type A Plug to Type A Plug, 0.5 m, 19.68 , USB 2.0, Black
Usb Cable, 2.0 A Plug, 0.5M, Black; Connector A:Usb Type A Plug; Connector B:Usb Type A Plug; Cable Length - Metric:0.5M; Cable Length - Imperial:19.68"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Samtec, Inc. RPCU-G-00.50-AMS-AM
USB CABLE, 2.0 A PLUG, 0.5M, BLACK; Conn; USB CABLE, 2.0 A PLUG, 0.5M, BLACK; Connector A: USB Type A Plug; Connector B: USB Type A Plug; Cable Length - Metric: 0.; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPCU-G-00.50-AMS-AM.
  • RPCUG0050AMSAM