Samtec RPCU-G-00.25-AMS-AM

"AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly"
$ 18.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RPCU-G-00.25-AMS-AM.

Samtec

Datasheet1 page8 years ago
Technical Drawing11 pages13 years ago

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-14.83%

CAD Models

Download Samtec RPCU-G-00.25-AMS-AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec RPCU-G-00.25-AMS-AM provided by its distributors.

"AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly"
Cable Assembly USB 0.25m USB Type A to USB Type A 4 to 4 POS RCP-PL Crimp-Crimp 20AWG/25AWG/28AWG AccliMate™
USB Cable, Type A Plug to Type A Receptacle, 250 mm, 9.9 ", USB 2.0"
USB CABLE, 2.0 TYPE A RCPT-A PLUG, 250mm; Connector to Connector:Type Plug Type Receptacle; Cable Length - Metric:250mm;
IC CLK BUFFER 1:2 1.5GHZ 8-SOIC
CBL USB2.0 A PLUG TO A PLG 0.82'

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPCUG0025AMSAM