Samtec RPCE-01-E-00.25-D-C5E

"AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly"
$ 15.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RPCE-01-E-00.25-D-C5E.

Master Electronics

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+87.35%

CAD Models

Download Samtec RPCE-01-E-00.25-D-C5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec RPCE-01-E-00.25-D-C5E provided by its distributors.

"AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly"
Ethernet Cable, Cat3, Cat5, Cat5e, RJ45 Plug to RJ45 Jack, 250 mm, 9.9 ""
Cable Assembly Ethernet 0.25m 24AWG RJ-45 to RJ-45 RCP-RCP Bulk
Enet Cable, Rj45 Jack-Plug, Cat5E, 250Mm; Lan Category:Cat3, Cat5, Cat5E; Cable Length - Metric:250Mm; Cable Length - Imperial:9.9"; Connector To Connector:Rj45 Plug To Rj45 Jack; Jacket Colour:-; Product Range:Rpce Series; Svhc:No Rohs Compliant: Yes |Samtec, Inc. RPCE-01-E-00.25-D-C5E

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPCE01E0025DC5E