Samtec RF316-07RP1-SING-0229

RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable
$ 7.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RF316-07RP1-SING-0229.

Sager Electronics

Datasheet2 pages10 years ago
Datasheet7 pages7 years ago

Electro Sonic

Toby Electronics

Descriptions

Descriptions of Samtec RF316-07RP1-SING-0229 provided by its distributors.

RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable
Cable Assembly RG316 0.229m 26AWG SMB PL Bulk
Connector Type A:smb Right Angle Plug; Connector Type B:free End; Coaxial Cable Type:rg316; Impedance:50Ohm; Cable Length - Imperial:9"; Cable Length - Metric:229Mm; Jacket Color:-; Product Range:rf316 Series Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF316-07RP1-SING-0229.