Samtec RF179-72RP1-74SP3-0150

RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable
$ 27.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RF179-72RP1-74SP3-0150.

Samtec

Technical Drawing10 pages8 years ago
Datasheet2 pages10 years ago

Sager Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec RF179-72RP1-74SP3-0150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Pomona Electronics2249-E-6
Pomona 2249-E-6 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 6” Long, 2249 Series
BNC to BNC Coax Cable Assemblies, Male to Male Video and General 75 Ohm, 60"
BNC to BNC Coax Cable Assemblies, Male to Male Video and General 75 Ohm, 12"
BNC to BNC Coax Cable Assemblies, Male to Male Video and General 75 Ohm, 24"
Pomona Electronics2249-E-48
Pomona 2249-E-48 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 48” Long, 2249 Series
Pomona Electronics2249-E-60
Pomona 2249-E-60 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 60", RG59B/U, 2249 Series

Descriptions

Descriptions of Samtec RF179-72RP1-74SP3-0150 provided by its distributors.

RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable
Cable Assembly Coaxial 0.15m 30AWG MCX to BNC PL-PL Bag
Rf Cable Assy, Mcx Plug-Bnc Plug, 150Mm; Connector To Connector:90° Mcx Plug To Bnc Plug; Coaxial Cable Type:Rg179; Impedance:75Ohm; Cable Length - Imperial:5.9"; Cable Length - Metric:150Mm; Jacket Colour:Amber; Product Range:Rf179 Rohs Compliant: Yes |Samtec RF179-72RP1-74SP3-0150

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.