Samtec RCE-01-G-02.00-D

"AccliMate™ IP68 Sealed Rectangular Ethernet Cable Assembly
$ 13.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RCE-01-G-02.00-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages12 years ago

Sager Electronics

element14 APAC

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-12.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec RCE-01-G-02.00-D provided by its distributors.

"AccliMate™ IP68 Sealed Rectangular Ethernet Cable Assembly
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, Black, 2 m, 6.6 ft
Cable Assembly Ethernet 2m 24AWG RJ-45 to RJ-45 PL-PL Bulk
CABLE ASSEMBLY, ETHERNET, PLUG, 2M; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; SVHC:No SVHC (18-Jun-2012); Cable Assembly Type:Ethernet; ;RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCE01G02.00D