Samtec QTS-075-01-L-D-A-K-TR

0.64mm 2 Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTS-075-01-L-D-A-K-TR.

Samtec

Technical Drawing3 pages8 years ago

Sager Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Samtec QTS-075-01-L-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.8mm 2 150P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 150P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 150P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Connectors .635 Header Surface Mnt 160 Ckt Rohs Compliant: Yes |Molex 53647-1674
HIROSE ELECTRICFX8C-140P-SV1(91)
Header,Outer Shroud Contacts 600¦Ìm 2 140pin 6mm,11mm 5.45mm SMD,P=0.6mm 48.6mm*48.6mm*6.5mm
HIROSE ELECTRICFX8C-120P-SV(91)
120 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT

Descriptions

Descriptions of Samtec QTS-075-01-L-D-A-K-TR provided by its distributors.

0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Header,Outer Shroud Contacts 640¦Ìm 2 150pin 5mm 4.06mm 250nm SMD,P=0.64mm 60mm*5.97mm
"0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip"
Conn Micro High Speed Terminal Strip HDR 150 POS 0.635mm Solder RA SMD T/R
.635mm DOUBLE ROW HS TERMINAL ASSEMBLY
HEADER, 0.635MM, HIGH SPEED, 2X75WAY;
SAMTEC, INC QTS-075-01-L-D-A-K-TR
Mezzanine Conn, Hdr, 150Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:150Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Qts Series Rohs Compliant: Yes |Samtec, Inc. QTS-075-01-L-D-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTS-07501LDAKTR
  • QTS07501LDAKTR