Samtec QTE-100-04-L-D-A

Mezzanine Connector, High-Speed Ground Plane, Header, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount
$ 12.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTE-100-04-L-D-A.

Farnell

Datasheet1 page12 years ago
Datasheet1 page18 years ago
Datasheet6 pages17 years ago

Newark

Electro Sonic

Factory Futures

Related Parts

0.8mm 2 200P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 150P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Header,Outer Shroud Contacts 800¦Ìm 2 160pin 5mm 4.27mm 250nm 80mm*7.11mm
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 180 Positions.
Amphenol Communications Solutions61083-144402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions.
Amphenol Communications Solutions61083-142400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions.

Descriptions

Descriptions of Samtec QTE-100-04-L-D-A provided by its distributors.

Mezzanine Connector, High-Speed Ground Plane, Header, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount
HEADER, DUAL, 200WAY; Pitch Spacing:0.8mm; No. of Contacts:200Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Current Rating:2A; Lead Spacing:0.8mm; No. of Mating Cycles:100; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:225V
Stacking Connector, Header, 200 Position 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:200Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:-Rohs Compliant: Yes |Samtec, Inc. QTE-100-04-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTE-100-04-L-D-A..