Samtec QRF8-078-05.0-L-D-A-GP

Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket
$ 12.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QRF8-078-05.0-L-D-A-GP.

element14 APAC

Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page14 years ago

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-25.79%

CAD Models

Download Samtec QRF8-078-05.0-L-D-A-GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.8mm 2 120P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082-121402LF
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, CLE Series
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Amphenol Communications Solutions61082-121400LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions61082-161400LF
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface

Descriptions

Descriptions of Samtec QRF8-078-05.0-L-D-A-GP provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket
Board-To-Board Connector, 0.8 mm, 156 Contacts, Receptacle, Through Hole, 2 Rows
Connector, Rcpt, 156Pos, 2Row, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:156Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QRF8-078-05.0-L-D-A-GP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QRF8-078-05.0-L-D-A-GP .
  • QRF8078050LDAGP