Samtec QMSS-016-06.75-L-D-DP-A

Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip
$ 10.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QMSS-016-06.75-L-D-DP-A.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
+266%

CAD Models

Download Samtec QMSS-016-06.75-L-D-DP-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 32P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 32P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch

Descriptions

Descriptions of Samtec QMSS-016-06.75-L-D-DP-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip
Header,Outer Shroud Contacts 640¦Ìm 2 32pin 11mm 6.35mm 250nm SMD,P=0.64mm 20.83mm*7.52mm
Mezzanine Connector, Differential Pair Array, Male, 0.635 mm, 2 Rows, 32 Contacts, Surface Mount
Conn Differential Pair HDR 32 POS 0.635mm Solder ST SMD Tray
.635mm DBL ROW SHIELDED TERM STRIP
SAMTEC, INC QMSS-016-06.75-L-D-DP-A
Mezzanine Conn, Dp Plug, 32Pos, 2Row; Mezzanine Connector Type:Differential Pair Array, Male; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:32Contacts; Connector Mounting:Surface Mount Straight; Product Range:Qmss Series Rohs Compliant: Yes |Samtec, Inc. QMSS-016-06.75-L-D-DP-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QMSS0160675LDDPA