Samtec MTSW-215-12-T-S-840

Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 15 Contacts, Through Hole
$ 1.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-215-12-T-S-840.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MTSW-215-12-T-S-840 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-212-09-T-S-300-RE
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-211-09-T-S-210-RA
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 16 Contacts, Through Hole

Descriptions

Descriptions of Samtec MTSW-215-12-T-S-840 provided by its distributors.

Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 15 Contacts, Through Hole
"Variable Height PCB Header Strips
Conn Unshrouded Header HDR 15 POS 5.08mm Solder ST Thru-Hole Bulk
15pin 5.08mm 1 Cuttable,Header,Push-Pull 3A
MODIFIED .025"" SQ. POST HEADER .100
PIN HEADER, 5.08MM PIN PITCH, BO
Connector, Header, 15Pos, 1Row, 5.08Mm; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:15Contacts; Contact Termination Type:Through Hole; Product Range:Mtsw Series Rohs Compliant: Yes |Samtec, Inc. MTSW-215-12-T-S-840

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW21512TS840