Samtec MTMS-110-54-F-S-325

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole, MTMS Series
$ 1.033
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMS-110-54-F-S-325.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tube Packaging, PdNi with Gold Flash Plating
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-110-02-S-S
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Right Angle, HTMS Series
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-110-02-L-S-RA
TE Connectivity5-104074-1
Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Samtec MTMS-110-54-F-S-325 provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole, MTMS Series
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Header, 10 Contacts, 1 Row, Through Hole, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:Mtms Series Rohs Compliant: Yes |Samtec, Inc. MTMS-110-54-F-S-325

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.