Samtec MTMS-108-52-T-D-205

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 0.876
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMS-108-52-T-D-205.

Newark

Datasheet1 page8 years ago
Technical Drawing1 page0 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-108-02-T-D
TE Connectivity1-2178713-6
Conn IDC Connector SKT 16 POS 1.27mm Solder ST Thru-Hole T/R
Amphenol Communications Solutions20021111-00016T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight
TE Connectivity8-215570-6
16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid

Descriptions

Descriptions of Samtec MTMS-108-52-T-D-205 provided by its distributors.

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
".050"" x .100"" Variable Post Height Micro Terminal Strip"
16pin 1.27mm 2 2.54mm Header,Push-Pull 1A
SAMTEC, INC MTMS-108-52-T-D-205
Header, 16 Contacts, 2 Rows, Through Hole, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole; Product Range:Mtms Series Rohs Compliant: Yes |Samtec, Inc. MTMS-108-52-T-D-205

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTMS-10852TD205
  • MTMS10852TD205