Samtec MTMM-148-13-L-Q-500

Pin Header, Board-to-Board, 2 mm, 4 Rows, 192 Contacts, Through Hole, MTMM Series
$ 17.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-148-13-L-Q-500.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker
Pin Header, Board-to-Board, 2 mm, 4 Rows, 160 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 144 Contacts, Header, 2 mm, Through Hole, 4 Rows
TE Connectivity / AMP5536513-4
Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of Samtec MTMM-148-13-L-Q-500 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 192 Contacts, Through Hole, MTMM Series
Conn Unshrouded Header HDR 192 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Header, 2 Mm, Through Hole, 192 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:192Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series Rohs Compliant: Yes |Samtec, Inc. MTMM-148-13-L-Q-500

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.