Samtec MTMM-131-05-S-Q-180

Pin Header, Board-to-Board, 2 mm, 4 Rows, 124 Contacts, Through Hole, MTMM Series
$ 12.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-131-05-S-Q-180.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 124 Contacts, Header, 2 mm, Through Hole, 4 Rows
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 120 POS 2mm Solder ST Thru-Hole Tube
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker

Descriptions

Descriptions of Samtec MTMM-131-05-S-Q-180 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 124 Contacts, Through Hole, MTMM Series
Conn Unshrouded Header HDR 124 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Header, 2 Mm, Through Hole, 124 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:124Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series Rohs Compliant: Yes |Samtec, Inc. MTMM-131-05-S-Q-180

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.