Samtec MTMM-130-06-G-Q-236

Pin Header, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole, MTMM Series
$ 8.385
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-130-06-G-Q-236.

Samtec

Datasheet1 page8 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+13.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 120 Contacts, Header, 2 mm, Through Hole, 4 Rows
Stacking Board Connector, TW Series, 120 Contacts, Header, 2 mm, Through Hole, 4 Rows
Stacking Board Connector, TW Series, 120 Contacts, Header, 2 mm, Through Hole, 4 Rows
Conn Unshrouded Header HDR 120 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec MTMM-130-06-G-Q-236 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole, MTMM Series
Conn Unshrouded Header HDR 120 POS 2mm Solder ST Top Entry Thru-Hole Bulk
"Variable Post Height Header Strips
120pin 2mm 4 2mm Cuttable,Header,Push-Pull 3A 510nm
MODIFIED SQUARE POST HEADER 2MM (.079"")
Connector, Header, 120 Position, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:120Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. MTMM-130-06-G-Q-236

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.