Samtec MTMM-126-09-G-Q-125

Pin Header, Board-to-Board, 2 mm, 4 Rows, 104 Contacts, Through Hole, MTMM Series
$ 5.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-126-09-G-Q-125.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MTMM-126-09-G-Q-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 104 Contacts, Header, 2 mm, Through Hole, 4 Rows
Stacking Board Connector, TW Series, 104 Contacts, Header, 2 mm, Through Hole, 4 Rows
Pin Header, Board-to-Board, 2 mm, 4 Rows, 104 Contacts, Through Hole Right Angle, TMM Series
Conn Unshrouded Header HDR 120 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec MTMM-126-09-G-Q-125 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 104 Contacts, Through Hole, MTMM Series
Conn Unshrouded Header HDR 104 POS 2mm Solder ST Top Entry Thru-Hole Bulk
"Variable Post Height Header Strips
3A Gold Direct Insert 104P -55鈩儈+125鈩 2mm Four rows Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
MODIFIED SQUARE POST HEADER 2MM (.079"")
SAMTEC, INC MTMM-126-09-G-Q-125
Header, 2 Mm, Through Hole, 104 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:104Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series Rohs Compliant: Yes |Samtec, Inc. MTMM-126-09-G-Q-125

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.