Samtec MTMM-114-12-T-S-555

MTMM ROHS3Compliant 2016 GENERAL PURPOSE Connector Header, Cuttable -55C~105C 3A 0.555 14.10mm
$ 0.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-114-12-T-S-555.

Newark

Datasheet1 page8 years ago

Samtec

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP1-2041145-4
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 14P
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™ Bag
Pin Header, Board-to-Board, 2 mm, 1 Rows, 14 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 14 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 14 Contacts, Through Hole, TMM Series
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 14 Circuits

Descriptions

Descriptions of Samtec MTMM-114-12-T-S-555 provided by its distributors.

MTMM ROHS3Compliant 2016 GENERAL PURPOSE Connector Header, Cuttable -55C~105C 3A 0.555 14.10mm
Pin Header, Board-to-Board, 2 mm, 1 Rows, 14 Contacts, Through Hole, MTMM Series
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Header, 2 Mm, Through Hole, 14 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series; Connector Type:Pin Header Rohs Compliant: Yes |Samtec, Inc. MTMM-114-12-T-S-555

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.